Intersil HI5628/6INZ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 60MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Series | HI5628 |
| Settling Time | 0.015us |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5628/6INZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.