Intersil HI5628IN technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sampling Rate | 125000000S/s |
| Settling Time | 1.5us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5628IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.