
The HI5660IBZ is a digital-to-analog converter with a conversion rate of 125MS/s and an integral nonlinearity of 0.5LSB. It operates from a maximum supply voltage of 5V and has a resolution of 8 bits. The device is packaged in a SOIC case and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Intersil HI5660IBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5660IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.