Intersil HI5714/7CB-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 75000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5714/7CB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.