The HI5714/7CBZ-T is an analog-to-digital converter with a conversion rate of 75MS/s and an operating supply voltage of 5V. It is packaged in a SOIC package and is lead-free. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 375mW. It is RoHS compliant and available in tape and reel packaging.
Intersil HI5714/7CBZ-T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 75MS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 375mW |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5714/7CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.