Intersil HI5731-EVS technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 100000000S/s |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5731-EVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.