
The HI5731BIP is a 12-bit digital-to-analog converter with a sampling rate of 100MS/s. It is packaged in a DIP and is suitable for through hole mounting. The converter operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 650mW. It is not RoHS compliant due to containing lead.
Intersil HI5731BIP technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 100000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5731BIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
