
12-bit, 80MS/s digital-to-analog converter (DAC) with a single bipolar output channel. Features a parallel interface, 1.5 LSB integral nonlinearity, and a 0.02µs settling time. Operates with dual analog and digital supplies within a 0°C to 70°C temperature range. Packaged in a lead-free, RoHS-compliant SOIC surface-mount case.
Intersil HI5735KCBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 80MS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | HI5735 |
| Settling Time | 0.02us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5735KCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
