Intersil HI5741BIBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100MS/s |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Nominal Supply Current | 42mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Series | HI5741 |
| Settling Time | 20ns |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5741BIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
