The HI5746KCBZ is a 10-bit, 1-channel analog-to-digital converter with a conversion rate of 40MS/s. It features a parallel interface and operates from a 5V supply voltage. The device is packaged in a SOIC-26 package and is suitable for surface mount applications. The HI5746KCBZ is compliant with RoHS regulations and has a maximum power dissipation of 275mW. It is designed to operate over a temperature range of 0°C to 70°C.
Intersil HI5746KCBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 275mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 55.4dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5746KCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.