
10-bit Digital-to-Analog Converter (DAC) IC featuring a 125MS/s conversion rate and parallel input interface. This single-channel DAC offers 1LSB integral nonlinearity and a fast 0.035µs settling time. Operating from a 2.7V to 5V supply, it consumes 23mA of supply current and has a maximum power dissipation of 165mW. Packaged in a lead-free SOIC, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Intersil HI5760BIBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125MS/s |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | HI5760 |
| Settling Time | 0.035us |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5760BIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.