Intersil HI5760IAZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | HI5760 |
| Settling Time | 0.035us |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5760IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
