Intersil HI5762/6INZ technical specifications.
| Conversion Rate | 60MS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 54.7dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5762/6INZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.