Intersil HI5766KCBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 60MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 53.7dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5766KCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
