Intersil HI5767/2IAZ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 20MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 55.9dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5767/2IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.