Intersil HI5767/4CA technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Converters | 8 |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5767/4CA to view detailed technical specifications.
No datasheet is available for this part.