Intersil HI5767/6CB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 60000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5767/6CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
