Intersil HI5767EVAL2 technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 60000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5767EVAL2 to view detailed technical specifications.
No datasheet is available for this part.