
Intersil HI5805BIBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 5MS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5805BIBZ to view detailed technical specifications.
No datasheet is available for this part.