
The HI5812JIBZ-T is a 12-bit analog-to-digital converter from Intersil, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 25mW. The converter has a sampling rate of 50,000 samples per second and supports both analog and digital supply types. It is available in a tape and reel packaging with 1000 units per package.
Intersil HI5812JIBZ-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sampling Rate | 50000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5812JIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.