
The HI5812JIPZ is a 12-bit analog-to-digital converter with a sampling rate of 50000S/s. It is available in a DIP package and is mounted through a hole. The converter operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 25mW. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Intersil HI5812JIPZ technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Supply Current | 1.9mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5812JIPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.