Intersil HI5860IBZ-T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 130MS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 130000000S/s |
| Series | HI5860 |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI5860IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
