The HI5960IB is a 14-bit single digital-to-analog converter with a sampling rate of 130 MSPS and a settling time of 35 ns. It is packaged in a SOIC-8 surface mount package. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Intersil HI5960IB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 130000000S/s |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5960IB to view detailed technical specifications.
No datasheet is available for this part.