Intersil HI7188EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sampling Rate | 240S/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI7188EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.