
The HI7191IB is a 24-bit analog-to-digital converter with SPI interface, available in SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 32.5mW. The device is not RoHS compliant and contains lead. It is a surface-mount device with a nominal supply current of 1.5mA.
Intersil HI7191IB technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI7191IB to view detailed technical specifications.
No datasheet is available for this part.