The HI7191IP is a 24-bit analog-to-digital converter with SPI interface, operating on dual analog and digital supplies. It has a maximum power dissipation of 32.5mW and is available in a DIP package for through-hole mounting. The device is specified to operate over a temperature range of -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Intersil HI7191IP technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Mount | Through Hole |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 2KS/s |
| Supply Current | 3mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI7191IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.