Intersil HI7191IPZ technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI7191IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
