Intersil HI9P0201-5Z96 technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 44V |
| Mount | Surface Mount |
| On-State Resistance | 80R |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 500uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0201-5Z96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
