Intersil HI9P0201-9 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 80R |
| Operating Supply Current | 500uA |
| Package Quantity | 48 |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI9P0201-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.