Intersil HI9P0201HS-9 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 30R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 50R |
| Operating Supply Current | 4.5mA |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI9P0201HS-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.