Intersil HI9P0201HS-9Z technical specifications.
| Package/Case | SOIC W |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HI-201 |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0201HS-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.