Intersil HI9P0303-9 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 35R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 50R |
| Operating Supply Current | 90nA |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI9P0303-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.