This lead-free logic multiplexer from Intersil features a nominal supply current of 1.5mA and is available in a SOP28 package. The device operates within a dual supply voltage range of 10V to 22V and a maximum supply voltage of 25V. It is compliant with RoHS regulations and is packaged in a rail or tube format.
Intersil HI9P0506-9Z technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 1.5mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0506-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.