Intersil HI9P0508-5Z96 technical specifications.
| Package/Case | SOIC N |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HI-508 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0508-5Z96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
