
4-channel differential multiplexer, SOIC N package, surface mount. Features a 4PST throw configuration with 8 inputs and 2 outputs. Operates with dual supply voltages from 10V to 22V, or single supply from 20V to 25V. Offers 400 Ohm on-state resistance and 1.5mA operating supply current. This lead-free, RoHS compliant component is designed for a temperature range of 0°C to 75°C.
Intersil HI9P0509-5Z technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 1.5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 51mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0509-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.