
The HI9P0546-9Z96 is a single-channel multiplexer from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 22V and a minimum supply voltage of 5V. The device is packaged in a SOIC W package and is lead-free. It is RoHS compliant and available in quantities of 1000 per reel.
Intersil HI9P0546-9Z96 technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HI-546 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0546-9Z96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
