Dual 8:1 analog multiplexer, a 28-pin SOIC W package. Features a maximum dual supply voltage of 18V and a minimum dual supply voltage of 5V, with a maximum supply voltage of 18V. This RoHS compliant and lead-free component contains two independent circuits.
Intersil HI9P0547-9Z technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 18V |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0547-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.