The HI9P0548-9Z is an 8-channel single-pole double-throw interface IC from Intersil, packaged in a 48-pin SOIC. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 7.5mW and a maximum supply voltage of 22V. It is designed to handle a maximum dual supply voltage of 18V and a minimum dual supply voltage of 5V.
Intersil HI9P0548-9Z technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 22V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HI-549 |
| Supply Current | 500uA |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI9P0548-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.