Intersil HI9P5701K-5 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Converters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 30000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI9P5701K-5 to view detailed technical specifications.
No datasheet is available for this part.
