
Intersil HIN202ECB technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIN202ECB to view detailed technical specifications.
No datasheet is available for this part.