
5V RS-232 transceiver IC, surface mountable in a 16-SOIC package. Features 2 drivers and 2 receivers for full duplex RS-232 communication up to 230Kbps. Operates from a 4.5V to 5.5V supply with a typical 15mA supply current. This lead-free component offers ESD protection and is RoHS compliant, suitable for industrial applications.
Intersil HIN202ECBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN202ECBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
