The HIN202EIBNZ-T is a single-transceiver, dual-transmitter bus transceiver from Intersil, operating within a temperature range of 0°C to 70°C. It is designed to function at a maximum supply voltage of 5.5V and is compatible with lead-free applications. This surface-mount device is available in a SOIC package and is packaged in tape and reel format. The HIN202EIBNZ-T is compliant with RoHS regulations and is suitable for use in a variety of applications.
Intersil HIN202EIBNZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN202EIBNZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.