Intersil HIN202EIBNZ-TR5661 technical specifications.
| Capacitance | 1E-07F |
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| Resistance | 2R |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN202EIBNZ-TR5661 to view detailed technical specifications.
No datasheet is available for this part.