
Intersil HIN202IBNZ-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN202IBNZ-T to view detailed technical specifications.
No datasheet is available for this part.
