Intersil HIN206CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIN206CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.