
Intersil HIN206ECBZ technical specifications.
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HIN206 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN206ECBZ to view detailed technical specifications.
No datasheet is available for this part.