
The HIN206EIAZ is a single-chip bus transceiver from Intersil, designed for high-speed data transfer. It features three receivers and four transmitters, with a maximum data rate of 230Kbps. The device operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The HIN206EIAZ is packaged in a lead-free SSOP package and is compliant with RoHS regulations.
Intersil HIN206EIAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HIN206 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN206EIAZ to view detailed technical specifications.
No datasheet is available for this part.