Intersil HIN207CA technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIN207CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.