The HIN208CBZ is a surface mount RS-232 transceiver IC with four receivers and four transmitters, as well as one transceiver. It operates over a supply voltage range of 4.5 to 5.5V and is packaged in a SOIC package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It has a data rate of 120Kbps and a supply current of 20mA.
Intersil HIN208CBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN208CBZ to view detailed technical specifications.
No datasheet is available for this part.