5V powered RS-232 transceiver and receiver IC, supporting a 120Kbps data rate. Features 4 transmitters and 5 receivers, requiring 0.1µF external capacitors. Operates from a 4.5V to 5.5V supply with a typical 20mA supply current. Packaged in a lead-free SSOP with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height. Suitable for surface mount applications with an operating temperature range of 0°C to 70°C.
Intersil HIN211CAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIN211 |
| Supply Current | 20mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIN211CAZ to view detailed technical specifications.
No datasheet is available for this part.